
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28 | |
| Ron | 80Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Applications | Video、Audio | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Glitch-free switching、Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4550EWI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28 | |
| Ron | 80Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Applications | Video、Audio | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Glitch-free switching、Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4550EWI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4550EWI+ datasheets or manufacturer documentation.
Datasheet: MAX4550EWI+ Datasheet (PDF)
The MAX4550EWI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.