
* Images are for reference only
MAX716EPI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX716EPI
- JLCPCB Part #
- C3681689
- Package
- PDIP-28
- Description
- -40℃~+85℃ 5.05V~11V PDIP-28 Power Management - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2110
200+
$3.5650
500+
$3.4392
1000+
$3.3779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?