
* Images are for reference only
MAX6463XR16+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6463XR16+T
- JLCPCB Part #
- C7458768
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Tj) 1 1.6V 1.6V~5.5V 14us Active Low No No Open Drain Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1538
200+
$1.6583
500+
$1.6019
1000+
$1.5745
Related Products
Welcome back, may I help you?