This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HP03W5F1101T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HP03W5F1101T5E
JLCPCB Part #
C2774163
Package
0603
Description
-55℃~+155℃ 1.1kΩ 200mW 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1976

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1594

In-stock Item Pricing

Qty Unit Price
1+ $0.0011
5000+ $0.0010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons