
* Images are for reference only
A3963WV-11P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A3963WV-11P
- JLCPCB Part #
- C2691246
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 10A 250V Brass PA66 Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2892
200+
$0.1120
500+
$0.1080
1000+
$0.1061
Related Products
Welcome back, may I help you?