
* Images are for reference only
ADC12DS105CISQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC12DS105CISQE/NOPB
- JLCPCB Part #
- C2670798
- Package
- WQFN-60-EP(9x9)
- Description
- -40℃~+85℃ 0.5LSB 105MHz 12 2 3V~3.6V SPI WQFN-60-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.4623
30+
$62.2498
Related Products
Welcome back, may I help you?