
* Images are for reference only
LM5068MMX-2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5068MMX-2/NOPB
- JLCPCB Part #
- C2678298
- Package
- VSSOP-8
- Description
- -40℃~+105℃ 10V~90V 50mV External FET Surface Mount VSSOP-8 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.2250
10+
$2.7384
30+
$2.4493
100+
$2.1570
500+
$2.0221
1000+
$1.9610
Related Products
Welcome back, may I help you?