
* Images are for reference only
ADS8588HIPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8588HIPM
- JLCPCB Part #
- C2863102
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 0.5LSB 16 17.4mA 500kHz 5V 5V、10V 7.5ppm/℃ 8 92.7dB Built-in SAR Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$34.7413
30+
$33.0186
Related Products
Welcome back, may I help you?