
* Images are for reference only
REG101NA-A/250
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG101NA-A/250
- JLCPCB Part #
- C2863839
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100mA 10V 2.5V~5.5V 23uVrms 500uA 60mV@(100mA) 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.6336
10+
$4.5243
30+
$4.4520
100+
$4.3797
Related Products
Welcome back, may I help you?