This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6316LUK45CX+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6316LUK45CX+
JLCPCB Part #
C19396845
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 140ms 1V~5.5V Active Low Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4586
190+ $1.7799
570+ $1.7203
950+ $1.6913
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons