
* Images are for reference only
MAX636ACPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX636ACPA+
- JLCPCB Part #
- C1355687
- Package
- PDIP-8
- Description
- 0℃~+70℃@(TA) 1 2.3V~16.5V 200mA 50kHz Adjustable and Fixed Built-in Inverting No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9713
200+
$1.1505
500+
$1.1102
1000+
$1.0893
Related Products
Welcome back, may I help you?