
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.2mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 670mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFC687M16G24B-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.2mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 670mA@100kHz | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFC687M16G24B-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFC687M16G24B-F datasheets or manufacturer documentation.
Datasheet: AFC687M16G24B-F Datasheet (PDF)
The AFC687M16G24B-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.