
* Images are for reference only
CGS323U025V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS323U025V4C
- JLCPCB Part #
- C2623972
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 10.3A@120Hz 104.78mm 18mΩ@120Hz 2000hrs@85℃ 25V 32000uF 50.8mm 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.1745
200+
$14.7742
500+
$14.2538
1000+
$13.9985
Related Products

CGS683U025V4C
Cornell Dubilier Electronics
$48.7022

CGS123U075V4C
Cornell Dubilier Electronics
$55.9664

CGS313U035V4C
Cornell Dubilier Electronics
$92.6150

CGS273U050V4C
Cornell Dubilier Electronics
$38.7703

CG403U016V4C
Cornell Dubilier Electronics
$36.9057

CGS272T200V4C
Cornell Dubilier Electronics
$50.3307
Welcome back, may I help you?