
* Images are for reference only
SLP121M350C1P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP121M350C1P3
- JLCPCB Part #
- C2623878
- Package
- Plugin,D25xL27mm
- Description
- -25℃~+105℃ 10mm 120uF 2.765Ω@120Hz 25mm 27mm 3000hrs@105℃ 350V 750mA@120Hz ±20% 插件,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4561
200+
$0.5635
500+
$0.5443
1000+
$0.5346
Related Products
Welcome back, may I help you?