
* Images are for reference only
CGS443U030W3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS443U030W3C
- JLCPCB Part #
- C2623769
- Package
- Bolt,D63.5xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 11.7A@120Hz 15mΩ@120Hz 2000hrs@85℃ 30V 44000uF 63.5mm 79.38mm 螺栓,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.7948
200+
$17.7230
500+
$17.0996
1000+
$16.7920
Related Products

CGS243U050W3C
Cornell Dubilier Electronics
$48.6990

E32D630HLS333QD79U
NCC(Nippon Chemi-Con)
$36.0241

E32D351HPN871TD79U
NCC(Nippon Chemi-Con)
$36.1465

E32D800HPN223MD79U
NCC(Nippon Chemi-Con)
$36.0193

E32D3B1HPN222MD79U
NCC(Nippon Chemi-Con)
$39.0555

E32D101HPN153MD79U
NCC(Nippon Chemi-Con)
$36.7941
Welcome back, may I help you?