* Images are for reference only
HVMLS561M250EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS561M250EB0D
- JLCPCB Part #
- C2623626
- Package
- Plugin
- Description
- 560uF 250V 240mΩ@120Hz ±20% 8.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS561M250EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS561M250EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS561M250EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS561M250EB0D datasheets or manufacturer documentation.
Datasheet: HVMLS561M250EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS254U010V4C
Cornell Dubilier Electronics
$57.315
-
184153J630RDB-F
Cornell Dubilier Electronics
$0.6285
-
184333K400RCA-F
Cornell Dubilier Electronics
$0.5475
-
CD30FD113FO3F
Cornell Dubilier Electronics
$70.758
-
CDS5EC620JO3
Cornell Dubilier Electronics
$7.1595
-
CMR05E360JODR
Cornell Dubilier Electronics
$39.144