* Images are for reference only
HVMLS332M060EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS332M060EB1A
- JLCPCB Part #
- C2623531
- Package
- Plugin
- Description
- 3300uF 60V 44mΩ@120Hz ±20% 18.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS332M060EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS332M060EB1A technical specifications, attributes, and parameters.
HVMLS332M060EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS332M060EB1A datasheets or manufacturer documentation.
Datasheet: HVMLS332M060EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
942C8P15K
Cornell Dubilier Electronics
$5.3655
-
AFK157M50G24B-F
Cornell Dubilier Electronics
$1.74
-
381LX471M315A032
Cornell Dubilier Electronics
$7.536
-
185153J400RFB-F
Cornell Dubilier Electronics
$0.5655
-
WMC08P1K-F
Cornell Dubilier Electronics
$1.479
-
CDV16FF222JO3
Cornell Dubilier Electronics
$20.9835