* Images are for reference only
HVMLS821M200EB1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS821M200EB1C
- JLCPCB Part #
- C2623621
- Package
- Plugin
- Description
- 820uF 200V 172mΩ@120Hz ±20% 10A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS821M200EB1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS821M200EB1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
HVMLS821M200EB1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS821M200EB1C datasheets or manufacturer documentation.
Datasheet: HVMLS821M200EB1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150124J400EC
Cornell Dubilier Electronics
$1.65
CGS142T450W5C
Cornell Dubilier Electronics
$91.90
HVMLS401M150EK0C
Cornell Dubilier Electronics
$141.49
382LX392M200N082
Cornell Dubilier Electronics
$15.29
32FB4404A-F
Cornell Dubilier Electronics
$11.66
CD16FD681JO3
Cornell Dubilier Electronics
$7.25