* Images are for reference only
HVMLS173M020EB0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS173M020EB0C
- JLCPCB Part #
- C2623571
- Package
- Plugin
- Description
- 17000uF 20V 33mΩ@120Hz ±20% 19.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS173M020EB0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS173M020EB0C technical specifications, attributes, and parameters.
HVMLS173M020EB0C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS173M020EB0C datasheets or manufacturer documentation.
Datasheet: HVMLS173M020EB0C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPA680M06B
Cornell Dubilier Electronics
$3.195
-
380LX471M200J022
Cornell Dubilier Electronics
$2.0535
-
PSU4335C
Cornell Dubilier Electronics
$8.9775
-
185682K250RAA-F
Cornell Dubilier Electronics
$0.465
-
CMR04F151GODP
Cornell Dubilier Electronics
$53.337
-
CDV30EK470FO3F
Cornell Dubilier Electronics
$73.515