* Images are for reference only
HVMLS213M010EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS213M010EA0A
- JLCPCB Part #
- C2623492
- Package
- Plugin
- Description
- 21000uF 10V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS213M010EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS213M010EA0A technical specifications, attributes, and parameters.
HVMLS213M010EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS213M010EA0A datasheets or manufacturer documentation.
Datasheet: HVMLS213M010EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX471M200J032
Cornell Dubilier Electronics
$7.3425
-
AVGA476M25D16T-F
Cornell Dubilier Electronics
$0.2963
-
MC18FD331J
Cornell Dubilier Electronics
$4.8975
-
FCP0805C562J-J1
Cornell Dubilier Electronics
$0.2126
-
CDV30FF162JO3F
Cornell Dubilier Electronics
$48.111
-
CD19FD331GO3F
Cornell Dubilier Electronics
$7.0605