* Images are for reference only
HVMLS213M010EA0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS213M010EA0C
- JLCPCB Part #
- C2623490
- Package
- Plugin
- Description
- 21000uF 10V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS213M010EA0C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS213M010EA0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS213M010EA0C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS213M010EA0C datasheets or manufacturer documentation.
Datasheet: HVMLS213M010EA0C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK157M63H32T-F
Cornell Dubilier Electronics
$1.1565
-
380LX121M315J012
Cornell Dubilier Electronics
$1.8255
-
380LX821M500A102
Cornell Dubilier Electronics
$19.2015
-
184224J63RAB-F
Cornell Dubilier Electronics
$0.7665
-
FCP0603C151J-K1
Cornell Dubilier Electronics
$0.161
-
CGS791T500V3L
Cornell Dubilier Electronics
$85.806