* Images are for reference only
MLS132M100EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS132M100EB1D
- JLCPCB Part #
- C2623422
- Package
- Plugin
- Description
- 1300uF 100V 143mΩ@120Hz 10.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS132M100EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS132M100EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS132M100EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS132M100EB1D datasheets or manufacturer documentation.
Datasheet: MLS132M100EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW682M1EN35V-W
Cornell Dubilier Electronics
$7.626
-
SFD44S45K391B-F
Cornell Dubilier Electronics
$134.0085
-
SLPX221M350A5P3
Cornell Dubilier Electronics
$2.6085
-
DPFF2S15J-F
Cornell Dubilier Electronics
$0.747
-
SCD335K601A3Z25-F
Cornell Dubilier Electronics
$30.03
-
CGS362T450X4L
Cornell Dubilier Electronics
$199.8135