* Images are for reference only
MLS213M010EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS213M010EA0D
- JLCPCB Part #
- C2623188
- Package
- Plugin
- Description
- 21000uF 10V 53mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS213M010EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS213M010EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS213M010EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS213M010EA0D datasheets or manufacturer documentation.
Datasheet: MLS213M010EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170564J250ME
Cornell Dubilier Electronics
$2.589
381LX331M250K012
Cornell Dubilier Electronics
$1.9425
184154M100RBB-F
Cornell Dubilier Electronics
$0.612
160103K1000F-F
Cornell Dubilier Electronics
$0.6015
AVE107M50F24T-F
Cornell Dubilier Electronics
$0.333
CDS15ED560JO3
Cornell Dubilier Electronics
$4.638