This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP842M035EA1A

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP842M035EA1A
JLCPCB Part #
C2622850
Package
Plugin
Description
-55℃~+85℃ 12.7mm 2000hrs@85℃ 25.4mm 35V 59mΩ@120Hz 6.1A@20kHz 8400uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.8328
200+ $34.7639
500+ $33.5427
1000+ $32.9385
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons