* Images are for reference only
DCMC813U050CJ2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC813U050CJ2B
- JLCPCB Part #
- C2622793
- Package
- Bolt
- Description
- 50V 81000uF -10%~+75% 10.3mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DCMC813U050CJ2B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC813U050CJ2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC813U050CJ2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC813U050CJ2B datasheets or manufacturer documentation.
Datasheet: DCMC813U050CJ2B Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW682M1EN35V-W
Cornell Dubilier Electronics
$7.626
-
MCM01-001D120K-F
Cornell Dubilier Electronics
$6.591
-
380LQ681M200H032
Cornell Dubilier Electronics
$8.184
-
380LX391M500A062
Cornell Dubilier Electronics
$9.5985
-
160474K100E-F
Cornell Dubilier Electronics
$0.8115
-
PSU14565A
Cornell Dubilier Electronics
$11.0715