This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP501M150EK1A

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP501M150EK1A
JLCPCB Part #
C2622661
Package
Plugin
Description
-55℃~+85℃ 12.7mm 150V 2.3A@20kHz 2000hrs@85℃ 25.4mm 355mΩ@120Hz 500uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.6312
200+ $32.3645
500+ $31.2279
1000+ $30.6652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons