
* Images are for reference only
CGS781T400V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS781T400V4C
- JLCPCB Part #
- C2622400
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+50% -40℃~+85℃ 104.78mm 114mΩ@120Hz 2000hrs@85℃ 4.1A@120Hz 400V 50.8mm 780uF 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.4931
200+
$21.8626
500+
$21.0948
1000+
$20.7141
Related Products

CGS481T450V4C
Cornell Dubilier Electronics
$39.4666

550C292T250BC2B
Cornell Dubilier Electronics
$150.1797

CGH112T500V4C
Cornell Dubilier Electronics
$93.7964

CGS971T450V4C
Cornell Dubilier Electronics
$61.4066

CGS172T250V4C
Cornell Dubilier Electronics
$41.1942

E32D800HPN223MCA5U
NCC(Nippon Chemi-Con)
$27.1166
Welcome back, may I help you?