This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CG232U035R2C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CG232U035R2C
JLCPCB Part #
C2621967
Package
Bolt,D34.93xL53.98mm
Description
-10%~+75% -40℃~+85℃ 2000hrs@85℃ 2300uF 3.8A@120Hz 34.93mm 35V 51mΩ@120Hz 53.98mm 螺栓,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8439
200+ $6.5197
500+ $6.2900
1000+ $6.1775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons