21FD3720-F
Extended
* Images are for reference only

21FD3720-F

Attributes
Value
MFR.Part #
21FD3720-F
JLCPCB Part #
C19524708
Package
-
Description
-40℃~+70℃ 20uF 370V ±10% - Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-40℃~+70℃
Voltage Rating370V
Tolerance±10%
Capacitance20uF