This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R09F1E682ZN0B0S0N0

Extended
Manufacturer
STE(Songtian Elec)
MFR.Part #
R09F1E682ZN0B0S0N0
JLCPCB Part #
C2914757
Package
Plugin,P=7.5mm
Description
-20%~+80% 2kV 3mm 6.8nF 7.5mm 9mm Y5V 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 165

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0679
100+ $0.0546
300+ $0.0480
1000+ $0.0382
5000+ $0.0341
10000+ $0.0322

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons