
* Images are for reference only
LPX561M200C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LPX561M200C5P3
- JLCPCB Part #
- C2621482
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.1A@120Hz 200V 25mm 355mΩ@120Hz 35mm 560uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9457
200+
$1.5273
500+
$1.4745
1000+
$1.4472
Welcome back, may I help you?