
* Images are for reference only
SLP181M450C7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP181M450C7P3
- JLCPCB Part #
- C2621335
- Package
- Plugin,D25xL42mm
- Description
- -25℃~+105℃ 1.843Ω@120Hz 10mm 180uF 1A@120Hz 25mm 3000hrs@105℃ 42mm 450V ±20% 插件,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2307
200+
$1.2504
500+
$1.2069
1000+
$1.1844
Welcome back, may I help you?