This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

381LX181M315K012

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
381LX181M315K012
JLCPCB Part #
C2621225
Package
Plugin,D30xL25mm
Description
180uF 25mm 30mm 315V ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9031
200+ $1.1232
500+ $1.0845
1000+ $1.0651
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons