
* Images are for reference only
SLPX182M100C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX182M100C5P3
- JLCPCB Part #
- C2620914
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 100V 10mm 147mΩ@120Hz 1800uF 2.81A@120Hz 25mm 3000hrs@85℃ 35mm ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7606
200+
$0.6814
500+
$0.6588
1000+
$0.6460
Related Products
Welcome back, may I help you?