
* Images are for reference only
AFK337M06E16T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK337M06E16T-F
- JLCPCB Part #
- C2442859
- Package
- SMD,D8xL6.2mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 260mΩ 300mA@100kHz 330uF 6.3V ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2968
200+
$0.1149
500+
$0.1109
1000+
$0.1088
Related Products