This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1211D102C-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1211D102C-TR-FE
JLCPCB Part #
C2441834
Package
SON-6(1.6x2.6)
Description
-40℃~+85℃ 1 2.5V~6V 700kHz Boost Boost No SON-6(1.6x2.6) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0617
200+ $0.4112
500+ $0.3967
1000+ $0.3903

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons