
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | HSOP-18-EP-4.4mm | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 9.5ms | |
| Watchdog | Yes | |
| Voltage - Supply | 3.5V~36V | |
| Manual Reset | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R5110S052C-E2-KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | HSOP-18-EP-4.4mm | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 9.5ms | |
| Watchdog | Yes | |
| Voltage - Supply | 3.5V~36V | |
| Manual Reset | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5110S052C-E2-KE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R5110S052C-E2-KE datasheets or manufacturer documentation.
Datasheet: R5110S052C-E2-KE Datasheet (PDF)
The R5110S052C-E2-KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.