
* Images are for reference only
24LC64-I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC64-I/SM
- JLCPCB Part #
- C511297
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1,000,000 cycles 2.5V~5.5V 200 Years 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C SOIC-8-208mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4112
10+
$1.1567
30+
$1.0149
100+
$0.8571
500+
$0.7862
1000+
$0.7540
Related Products
Welcome back, may I help you?