
* Images are for reference only
DLTS8C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DLTS8C
- JLCPCB Part #
- C2634931
- Package
- DIP-16
- Description
- -55℃~+150℃ 10uA 16.6V 440pF 500W@8/20us 8.5V 8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DIP-16 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.9793
200+
$54.1707
500+
$52.2668
1000+
$51.3261
Welcome back, may I help you?