
* Images are for reference only
EKXG451ETD4R7MJ16S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG451ETD4R7MJ16S
- JLCPCB Part #
- C2400179
- Package
- Plugin,D10xL16mm
- Description
- -25℃~+105℃ 10mm 16mm 4.7uF 450V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2451
1000+
$0.0950
2500+
$0.0916
4000+
$0.0900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?