
* Images are for reference only
HB-FPC05-GXG-H2048P
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FPC05-GXG-H2048P
- JLCPCB Part #
- C22751607
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 2mm 48P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1255
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1254
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
50+
$0.2147
150+
$0.1906
500+
$0.1606
2500+
$0.1473
5000+
$0.1393
Related Products
Welcome back, may I help you?