
* Images are for reference only
YJD106520BQG3Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- YJD106520BQG3Q
- JLCPCB Part #
- C22468577
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Independent 1.3V@20A 108A 25uA@650V 380A 650V TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$4.8503
10+
$4.1994
30+
$3.8117
100+
$3.4209
500+
$3.2416
1000+
$3.1592
Related Products
Welcome back, may I help you?