
* Images are for reference only
SD103AWS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SD103AWS
- JLCPCB Part #
- C968422
- Package
- SOD-323(SC-90)
- Description
- -55℃~+125℃ 1.5A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 411
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0276
200+
$0.0218
600+
$0.0187
3000+
$0.0149
9000+
$0.0133
21000+
$0.0124
Related Products
Welcome back, may I help you?