
* Images are for reference only
Q11F3D332MA5B0N0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- Q11F3D332MA5B0N0N0
- JLCPCB Part #
- C22437650
- Package
- Plugin,P=10mm
- Description
- 3.3nF 500V Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
100+
$0.0529
300+
$0.0458
1000+
$0.0406
5000+
$0.0364
10000+
$0.0344
Related Products
Welcome back, may I help you?