
* Images are for reference only
Q08E3D102MA5B0N0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- Q08E3D102MA5B0N0N0
- JLCPCB Part #
- C22437630
- Package
- Plugin,P=10mm
- Description
- 1nF 500V Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0417
300+
$0.0362
1000+
$0.0320
5000+
$0.0287
10000+
$0.0271
Related Products
Welcome back, may I help you?