
* Images are for reference only
MPQ4228GRE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4228GRE-AEC1-Z
- JLCPCB Part #
- C22401741
- Package
- QFN-22(4x4)
- Description
- -40℃~+150℃@(TJ) 1 3A 4.2V~36V 420kHz、2.2MHz 750uA Adjustable Buck Buck Built-in Yes QFN-22(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.2689
50+
$2.9964
100+
$2.6982
500+
$2.1274
1000+
$1.9588
Related Products
Welcome back, may I help you?