
* Images are for reference only
MP86933GQT-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP86933GQT-Z
- JLCPCB Part #
- C3655164
- Package
- TQFN-13(3x3)
- Description
- -40℃~+125℃ 2.3V 20ns 20ns 3mA 4.5V~16V 700mV Half-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) TQFN-13(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$4.8827
100+
$4.0949
500+
$3.0872
1000+
$2.7772
Welcome back, may I help you?