
* Images are for reference only
MP3398EGP
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3398EGP
- JLCPCB Part #
- C6097136
- Package
- PDIP-16
- Description
- -40℃~+125℃ 100kHz 2.3% 4 4.5V~33V 400mA 80V Analog、PWM Boost DC-DC Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start PDIP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3456
50+
$2.5706
100+
$2.3381
500+
$2.1572
1000+
$2.0023
3000+
$1.9634
Welcome back, may I help you?