
* Images are for reference only
2387544-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2387544-2
- JLCPCB Part #
- C37957508
- Package
- -
- Description
- 0.5 1.4mm~1.6mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17620
Minimum: 1
Full Reel: 8500
$0.01
Add To List
Available Order Qty: 17620
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0296
600+
$0.0257
2000+
$0.0228
8500+
$0.0205
17000+
$0.0193
Related Products
Welcome back, may I help you?