* Images are for reference only
CMHSH5-2L TR PBFREE
- Manufacturer
- CENTRAL SEMICONDUCTOR CORP
- MFR.Part #
- CMHSH5-2L TR PBFREE
- JLCPCB Part #
- C22359412
- Package
- SOD-123-2
- Description
- Schottky Diodes & Rectifiers 500mA 20V Single Low Forward Voltage
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMHSH5-2L TR PBFREE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMHSH5-2L TR PBFREE technical specifications, attributes, and parameters.
CMHSH5-2L TR PBFREE symbol, PCB footprint from the free EasyEDA PCB design tool.
CMHSH5-2L TR PBFREE datasheets or manufacturer documentation.
Datasheet: CMHSH5-2L TR PBFREE Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMSH5-40 TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMLDM5757 TR PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMR1U-02M TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMR1U-06M TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMR1U-01M TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CBRHDSH1-40L TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365